- RS Stock No.:
- 739-6698
- Mfr. Part No.:
- EVC141
- Manufacturer:
- ifm electronic
14 Within 1 working day(s) (IE stock)
65 Within 2 working day(s) (EU stock)
Added
Price Each
€17.05
(exc. VAT)
€20.97
(inc. VAT)
Units | Per unit |
1 - 4 | €17.05 |
5 - 9 | €16.53 |
10 + | €15.86 |
- RS Stock No.:
- 739-6698
- Mfr. Part No.:
- EVC141
- Manufacturer:
- ifm electronic
Technical data sheets
Legislation and Compliance
Product Details
EVC Series — M8 Cable Box for Sensors with M8 Plug Connection
The ifm connecting cable with socket us resistant to oils and coolants. It has permanent, reliable sealing even when mounted without tools, High protection rating for the requirements of harsh industrial environments, Vibration and shock resistant thanks to coupling ring with locking mechanism and Mechanical end stop to protect the O-ring from destruction.
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Black |
Length | 2m |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector 1 | M8 |
Connector 2 | Unterminated |
Voltage Rating | 50 V AC, 60 V DC |
Current Rating | 3 A |
IP Rating | IP65, IP67, IP68, IP69K |
American Wire Gauge | 24 AWG |