ifm electronic Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 739-6705
- Distrelec Article No.:
- 304-10-275
- Mfr. Part No.:
- EVC151
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€23.53
(exc. VAT)
€28.94
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 20 April 2026
- Plus 136 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.53 |
*price indicative
- RS Stock No.:
- 739-6705
- Distrelec Article No.:
- 304-10-275
- Mfr. Part No.:
- EVC151
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Polyurethane, Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 50, 60V ac | |
| Standards/Approvals | UL, cULus | |
| IP Rating | IP68, IP67, IP65, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Polyurethane, Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 50, 60V ac | ||
Standards/Approvals UL, cULus | ||
IP Rating IP68, IP67, IP65, IP69K | ||
- COO (Country of Origin):
- PL
EVC Series — M8 Cable Box for Sensors with M8 Plug Connection
The ifm connecting cable with socket us resistant to oils and coolants. It has permanent, reliable sealing even when mounted without tools, High protection rating for the requirements of harsh industrial environments, Vibration and shock resistant thanks to coupling ring with locking mechanism and Mechanical end stop to protect the O-ring from destruction.
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains
Related links
- ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M8 to 3 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way Right Angle to Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
