- RS Stock No.:
- 739-8496
- Mfr. Part No.:
- RJ45F6200OPEN
- Manufacturer:
- Amphenol Socapex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 739-8496
- Mfr. Part No.:
- RJ45F6200OPEN
- Manufacturer:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Product Details
RJ45 Field Cordsets
These Amphenol IP68 sealed ETHERNET / RJ45 cordsets have plastic shells with a thread coupling. The Overmolded Plug and Receptacle cordsets have a sealed RJ45 connector to open end and are available in lengths of 2m and 10m.
Note
For sealed RJ45 jam nut Receptacles see stock number 739-8492 typical.
Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Outer Sheath Material | Plastic |
Sheath Colour | Black |
IP Rating | IP68 |
- RS Stock No.:
- 739-8496
- Mfr. Part No.:
- RJ45F6200OPEN
- Manufacturer:
- Amphenol Socapex