Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Domestic Installation Switches
Light Switch Covers
Siemens White 1 Gang Frame
RS Stock No.:
740-8114
Mfr. Part No.:
5TG2551-0
Manufacturer:
Siemens
View this category
Price Each
€2.63
(exc. VAT)
€3.23
(inc. VAT)
Add to Basket
Units
Add to basket
13 In stock for delivery within 2 working days
Real time stock check
Add to a parts list
Units
Per unit
1 +
€2.63
RS Stock No.:
740-8114
Mfr. Part No.:
5TG2551-0
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Frames, DELTA line series
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
ES
Frames, DELTA line series
For horizontal and vertical mounting
Titanium white
The frames of the DELTA line product range can be combined with all central inserts and cover plates of the i-system DELTA product range.
Flush mounting switch range DELTA
Attribute
Value
Colour
White
Material
Thermoplastic
Number of Gangs
1
Height
80mm
Width
80mm