HARTING, 09 06 Code Comb for use with DIN 41612 Connector

Bulk discount available

Subtotal (1 unit)*

€8.64

(exc. VAT)

€10.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€8.64
50 - 99€7.84
100 - 249€7.62
250 - 499€7.42
500 +€7.24

*price indicative

Packaging Options:
RS Stock No.:
741-2817
Mfr. Part No.:
09069009985
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Code Comb

Accessory Type

Code Comb

For Use With

DIN 41612 Connector

Series

09 06

Colour

Silver

Material

Silver

Standards/Approvals

No

COO (Country of Origin):
DE

Harting DIN 41612 Coding System Accessories


A range of products for used with DIN 41612 signal and DIN 41612 power connectors.

Stock number 741-2734 is a DIN-Signal coding key (comb of 12) for type B, C, D and E connectors

Stock number 865-8054 is a DIN-Signal coding key for type B, 2B, 3B, C, 2C, 3C, M, M-flat, Q, 2Q, R, R (HE 11), 2R, har-bus 64 connectors

Stock number 693-1896 is a D20 DIN-Power code comb for use in the D20 shell housing

Stock number 741-2813 is a D20 DIN-Power code comb for use in the D20 metallized shell housing

Stock number 741-2817 is a metallised D20 DIN-Power code comb for use in the D20 metallised male connector

Stock number 693-1900 is a D20 DIN-Power code comb for use in male connectors

Stock number 693-1890 is a D20 DIN-Power coding pin for use in D20 code comb

Stock number 741-2790 is a DIN-Power metal coding pin for use in type D, E and F connectors

Stock number 741-2807 is a type F DIN-Power coding key

DIN41612 - Harting Range


DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Related links