Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, ATEX, IECEx, 200 mm x 400 mm x 121 mm
- RS Stock No.:
- 741-3560
- Mfr. Part No.:
- 374020120
- Manufacturer:
- Rose
Subtotal (1 unit)*
€288.52
(exc. VAT)
€354.88
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.52 |
*price indicative
- RS Stock No.:
- 741-3560
- Mfr. Part No.:
- 374020120
- Manufacturer:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 200mm | |
| Product Type | Wall Box | |
| External Depth | 121mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Perforated Rail | |
| Colour | Unpainted | |
| Series | Stainless Steel Enclosures | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | ATEX, IECEx | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 200mm | ||
Product Type Wall Box | ||
External Depth 121mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
External Width 400mm | ||
Mounting plate Yes | ||
Internal Mount Type Perforated Rail | ||
Colour Unpainted | ||
Series Stainless Steel Enclosures | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification ATEX, IECEx | ||
IK Rating IK09 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
ROSE Stainless Steel Wall Box, 400mm Height, 121mm Depth - Hygienic Series - 37402012
This wall box from ROSE protects your sensitive devices in harsh industrial environments. Its hard-wearing stainless steel construction means it's resistant to corrosion and impact. An IP66 rating ensures full protection against dust and high-pressure water jets, so it's safe for use in demanding applications. The unit can hold large components or systems thanks to its dimensions of 400 (height) x 200 (width) x 121mm (depth). As it supports mounting on a DIN rail or a fixing plate, you can install it according to the needs of your setup.
Features & Benefits
• Supplied with a lid and screws to prevent unauthorised access and tampering
• Durable silicone gasket seals gaps between lid and base to keep contaminants and moisture out
• Complies with UL 508A safety standards for industrial control panels
Applications
• PCB-mounted systems
• Cable management
• Packing plants
• Telecommunications
Is this wall box safe for use around food and beverages?
Yes, the enclosure's stainless steel structure is easy to wipe clean, making it a good choice for use in applications where strict hygiene is needed.
Related links
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 300 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 300 mm x 300 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 300 mm x 400 mm x 161 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 300 mm x 300 mm x 167 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 100 mm x 100 mm x 61 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 380 mm x 380 mm x 217 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Enclosure 200 mm x 200 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 200 mm x 200 mm x 81 mm
