Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, ATEX, IECEx, 300 mm x 400 mm x 161 mm
- RS Stock No.:
- 741-3563
- Mfr. Part No.:
- 374030160
- Manufacturer:
- Rose
Subtotal (1 unit)*
€368.22
(exc. VAT)
€452.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €368.22 |
*price indicative
- RS Stock No.:
- 741-3563
- Mfr. Part No.:
- 374030160
- Manufacturer:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 161mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| External Width | 400mm | |
| Colour | Unpainted | |
| Mounting plate | Yes | |
| Internal Mount Type | Perforated Rail | |
| Series | Stainless Steel Enclosures | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | ATEX, IECEx | |
| Fixing Kit | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 161mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
External Width 400mm | ||
Colour Unpainted | ||
Mounting plate Yes | ||
Internal Mount Type Perforated Rail | ||
Series Stainless Steel Enclosures | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification ATEX, IECEx | ||
Fixing Kit No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
ROSE Wall Box, 400mm Height, 300mm Width - Hygienic Series - 37403016
Safeguard your electrical appliances against damage with this wall box from ROSE. It's made from corrosion-resistant stainless steel, making it a long-lasting choice for use in damp conditions. The enclosure's lid locks in place with screws to prevent tampering. Thanks to its smooth finish, the unit is easy to clean for use in environments where a strict level of hygiene is needed. Its IP66 rating means it's dust-tight and protected against high-pressure water jets.
Features & Benefits
• VMQ silicone gasket completely seals gaps between the lid and base to protect your equipment against contaminants
• Designed for mounting on a DIN rail or fixing plate for versatile installation
• Complies with UL 508A safety standards for industrial control panels
• Broad dimensions of 400 (height) x 300 (width) x 161mm (depth) for storing large components
Applications
• Charging stations
• Switchboards
• Outdoor storage
• Food processing
Is this wall box suitable for use in applications with high levels of EMI?
Yes, the enclosure features EMC screening for good protection against EMI, ensuring you get clear signal transmissions.
304 IG Stainless Steel IP66 Wall Box Industrial Enclosure.
Rose IG Stainless steel industrial enclosures are made from quality 1.4301/304 providing you with an enclosure that performs well in harsh, aggressive environments plus is easy to clean and maintain. The door / lid of the wall box enclosure screws securely to the base with the base providing installation of DIN rails and mounting plates. Not only does the enclosure provide IP66 protection but also good EMC screening and has various applications.
Features and Benefits.
• IG Stainless steel 304 enclosure.
• Universal industrial enclosure.
• Material 1.4301/304.
• IP 66 EN 60529.
• Surface has a grinded grain 240 finish.
• No gaps between the lid and base.
• Certified E66473.
• Temperature range VMQ silicone seal -40°C to +80°C.
• Good EMC Screening (Electro Magnetic Compatibility).
• Suitable for harsh environments.
• Indoor and outdoor use.
• Easy to clean.
• Lid fits securely, screw fitted.
• Base allows mounting plate and DIN rail installation.
Models Available.
• Stock number 4729468, part number 37.15 15 08, type IG3720, 150 x 150 x 81 mm.;• Stock number 4729474, part number 37.20 20 08, type IG3725, 200 x 200 x 81 mm.;• Stock number 4729480, part number 37.30 30 12, type IG3750, 300 x 300 x 121 mm.;• Stock number 7413541, part number 37.20 10 06, type IG3722, 200 x 100 x 61 mm.;• Stock number 7413545, part number 37.30 15 08, type IG3735, 300 x 150 x 81 mm.;• Stock number 7413548, part number 37.10 10 06, type IG3710, 100 x 100 x 61 mm.;• Stock number 7413551, part number 37.38 38 16, type IG3760, 380 x 380 x 161 mm.;• Stock number 7413554, part number 37.30 20 08, type IG3740, 300 x 200 x 81 mm.;• Stock number 7413557, part number 37.30 30 16, type IG3755, 300 x 300 x 161 mm.;• Stock number 7413560, part number 37.40 20 12, type IG3770, 400 x 200 x 121 mm.;• Stock number 7413563, part number 37.40 30 16, type IG3775, 400 x 300 x 161 mm.;• Stock number 7413567, part number 37.50 30 16, type IG3780, 500 x 300 x161 mm.;• Stock number 7413576, part number 37.50 40 16, type IG3785, 500 x 400 x 161 mm.;• Stock number 7413579, part number 37.60 20 12, type IG3790, 600 x 200 x 121 mm.
Suitable Accessories.
• Stock number 4780312, external mounting brackets, 4 pieces.;• Stock number 4780334, mounting set, nuts, screws, gaskets, washers.
Typical Applications.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.;The second number is the protection from liquids.;IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
Yes, IP66 provides total dust protection and is also waterproof from high pressure water.
What is Supplied?
• Enclosure base and lid / door.;• Bracket clips.;• Threaded holes to attach DIN rails.;• 4 x Mounting bosses.;• Attachment holes.;• Sealing plugs.
Applications.
• Food and packaging technology.;• Rail and transport technology.;• Process engineering.;• Industries with harsh aggressive environments.;• EMC Endangered areas.
Certificate No.
E66473.
Standards
IP 66 EN 60529.
Related links
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 300 mm x 300 mm x 167 mm
- Rose Hygienic Series 304 Stainless Steel Wall Box ATEX 300 mm x 500 mm x 161 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 380 mm x 380 mm x 217 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 100 mm x 100 mm x 61 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 400 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 300 mm x 81 mm
- Rose Hygienic Series 304 Stainless Steel Wall Box ATEX 380 mm x 380 mm x 161 mm
- Rose Hygienic Series 304 Stainless Steel Wall Box ATEX 400 mm x 500 mm x 161 mm
