HARTING Heavy Duty Power Connector Module, HAN Modular Series Male, 1 Contacts
- RS Stock No.:
- 742-2690
- Distrelec Article No.:
- 300-43-558
- Mfr. Part No.:
- 19410012600
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€12.46
(exc. VAT)
€15.33
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.46 |
*price indicative
- RS Stock No.:
- 742-2690
- Distrelec Article No.:
- 300-43-558
- Mfr. Part No.:
- 19410012600
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | HAN Modular | |
| Sub Type | Connector Module | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Power Connectors | |
| Pole Format | 1 | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Number of Contacts | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 16mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Module | ||
Series HAN Modular | ||
Sub Type Connector Module | ||
Connector Gender Male | ||
For Use With Heavy Duty Power Connectors | ||
Pole Format 1 | ||
Number of Rows 1 | ||
Mount Type Cable | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Number of Contacts 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
Maximum Wire Size mm² 16mm² | ||
Han Eco PE Contact Modules
Optional PE modules developed specifically for the Han-Eco® hoods and housings to hold the protective ground conductor.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Heavy Duty Power Connector Module 1 Contacts
- HARTING Power Connector Module 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Module 1 Contacts
- HARTING Heavy Duty Power Connector Module 3 Contacts
- HARTING Heavy Duty Power Connector Module 4 Contacts
- HARTING Heavy Duty Power Connector Module 3 Contacts
