Better World

Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NC, TeSyS D, LAD8N02

Subtotal (1 unit)*

€14.86

(exc. VAT)

€18.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.86

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
744-6983
Mfr. Part No.:
LAD8N02
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC

Series

TeSyS D

Terminal Type

Screw Clamp

Mechanical Durability

30Mcycles

Rated Insulation Voltage Ui

600V

Minimum Operating Temperature

-5°C

Mounting Location

Side

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1, UL 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, UL 60947-5-1

Better World Product

Yes

Schneider Electric Auxiliary Contact Block, 690V AC Operational Voltage, Side Mounting - TeSys Series - LAD8N02


For switched-on safety in your automated system, use this auxiliary contact block from Schneider Electric. It offers a main contactor or relay a helping hand by acting as a secondary switching device, so you can rest assured you've got backup support when you need it. The unit's insulation helps to protect you against electric shocks and also stops power surges from bolting through equipment and causing damage. For convenience, you can mix and match this auxiliary contact block with other contacts, relays and reversing contacts from Schneider Electric's TeSys range.

Features & Benefits


• Screw clamp terminals hold wires securely in harsh operating conditions, for reduced maintenance and downtime

• Modular design makes it quick and easy to side mount to a contactor

• Mechanical durability of up to 3 million cycles, for dependability throughout its extended service life

• Wide operating temperature range between -5°C and +60°C, providing compatibility with extreme locations

Applications


• Textile industry

• Paper and pulp mills

• Automated production lines

• Oil and gas industries

What's the minimum switching current needed for this auxiliary contact?


This auxiliary contact has a minimal switching current of 5mA, for efficient power consumption.

Related links