TE Connectivity, Eurocard Female Connector Housing, 2.54 mm Pitch, 96 Way, 3 Row Straight

Bulk discount available

Subtotal (1 unit)*

€3.62

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 667 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€3.62
20 - 74€3.29
75 - 299€3.26
300 - 599€2.53
600 +€2.46

*price indicative

Packaging Options:
RS Stock No.:
745-5656
Mfr. Part No.:
535074-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

Number of Contacts

96

Number of Rows

3

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

For Use With

Type C PCB Connector, Type R PCB Connector

Orientation

Straight

Length

94.99mm

Standards/Approvals

No

Width

11.1mm

Series

Eurocard

Housing Material

Polyethylene Terephthalate

TE Connectivity Eurocard Accessories


A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.

Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectors

Stock number 864-3781 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 2.36mm

Stock number 745-5656 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 3.18mm

Stock number 864-3627 is a cable hood kit for use with Type C Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp

Stock number 718-8315 is a cable hood kit for use with Type F Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp

Stock number 745-5741 is a keying kit which includes two guide pins, and two keying plugs with screws

Stock number 680-2483 is a a single keying plug for use with Type B, Type C and Type F Eurocard receptacle connectors

Stock number 718-8368 is a keying plug strip for use with Type B, Type C and Type F Eurocard receptacle connectors. Two keying plugs are moulded to the strip.

DIN41612 - TE Connectivity


Note

Due to product design and shipping, keying plugs (stock number 718-8368) may be separated from strip

Related links