Omron, For Use With A22E E-Stop
- RS Stock No.:
- 746-7176
- Mfr. Part No.:
- A22Z-EG2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€41.32
(exc. VAT)
€50.82
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 20 May 2026
- Plus 54 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.32 |
*price indicative
- RS Stock No.:
- 746-7176
- Mfr. Part No.:
- A22Z-EG2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switch Guard | |
| For Use With | A22E E-Stop | |
| Standards/Approvals | UL, cUL, EN60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switch Guard | ||
For Use With A22E E-Stop | ||
Standards/Approvals UL, cUL, EN60947-5-1 | ||
- COO (Country of Origin):
- JP
Omron A22NE-PD Series Switch Guard, Yellow, 50mm Diameter - A22Z-EG2
This switch guard is an essential accessory designed for the A22E Emergency Stop switch, providing an additional layer of protection and safety in industrial environments. The durable yellow shroud measures 50mm in diameter and is specified for use with A22E E-Stop switches, making it a critical component in ensuring operational safety.
Features & Benefits
• Safety lock mechanism deters accidental misuse
• Direct opening mechanism offers reliable performance
• Easy installation with integrated lever for switch blocks
• Provides essential finger protection for user safety
• Oil-resistant and IP65 rated for durability in harsh conditions
• Compatible with round or forked crimp terminal connections
Applications
• Used with A22E Emergency Stop switches for enhanced protection
• Ideal for industrial
• Suitable for electrical control panels
• Enhances safety in automated machinery environments
How does the safety lock mechanism enhance operational safety?
The safety lock mechanism ensures that the pushbutton cannot be released unintentionally, requiring deliberate action to stop equipment, which mitigates the risk of accidental operation in emergency situations.
What materials contribute to the shroud's durability?
The shroud is made from oil-resistant materials, ensuring it can withstand harsh industrial environments while maintaining its protective features against dirt and contaminants.
Can this accessory be easily installed on existing switch setups?
Yes, the switch guard features an incorporated lever that simplifies the mounting and removal of switch blocks, allowing for quick installation on existing A22E switches without the need for extensive reconfiguration.
Related links
- Omron, For Use With A22E E-Stop
- Omron Shroud, For Use With A22E E-Stop
- Omron Legend Plate for Use with A22E E-Stop
- Idec, For Use With XA Series E-Stop
- Omron, For Use With A22N Series
- EAO Protective Shroud, For Use With Emergency Stop Switch
- Omron for Use with A22 E-Stop
- EAO, For Use With 704.064.2 and 704.066.2 Push Buttons
