Tektronix TMD Series TMDP0200 Oscilloscope Probe, Differential, High Voltage Type, 200MHz, 25:1, 250:1, BNC Connector
- RS Stock No.:
- 752-7366
- Mfr. Part No.:
- TMDP0200
- Manufacturer:
- Tektronix
- RS Stock No.:
- 752-7366
- Mfr. Part No.:
- TMDP0200
- Manufacturer:
- Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Tektronix Oscilloscope Probe
The Tektronix voltage differential oscilloscope probe is designed for medium-voltage applications with differential requirements up to ±750V. These probes have lower attenuation ranges and offer a better signal-to-noise ratio.
Supplied with 2 hook clips, 2 pincer clips, 2 alligator clips, 2 extension cables, 2 test leads, high voltage differential browser, and 1 probe holder.
Supplied with 2 hook clips, 2 pincer clips, 2 alligator clips, 2 extension cables, 2 test leads, high voltage differential browser, and 1 probe holder.
Features and Benefits
Attenuation ratio is 1:25 and 1:250
Bandwidth is DC to 200MHz
Input impedance is 5MΩ // <2pF
Maximum common mode voltage is ±750KV
Maximum Input voltage is 550V CAT I 300V CAT III
Rise time is 1.8ps
Overrange Indicator
Safety Certified
Switchable Attenuation
Switchable Bandwidth Limit
Bandwidth is DC to 200MHz
Input impedance is 5MΩ // <2pF
Maximum common mode voltage is ±750KV
Maximum Input voltage is 550V CAT I 300V CAT III
Rise time is 1.8ps
Overrange Indicator
Safety Certified
Switchable Attenuation
Switchable Bandwidth Limit
Applications
BNC interface (P5200A probes)
CRT display design
Electronic ballast design
Floating measurements
Motor drive design
Power converter design and service
Power device evaluation
Switching power supply design
TekProbe® interface
TekVPI® interface (TMDP and THDP Series probes)
CRT display design
Electronic ballast design
Floating measurements
Motor drive design
Power converter design and service
Power device evaluation
Switching power supply design
TekProbe® interface
TekVPI® interface (TMDP and THDP Series probes)
Specifications
Attribute | Value |
---|---|
Probe Type | Differential, High Voltage |
Attenuation | 25:1, 250:1 |
Bandwidth | 200MHz |
Maximum Common Mode Input Voltage | ±750V |
Connector Type | BNC |
Model Number p | TMDP0200 |
Series | TMD |
Safety Category | CAT I 550 V, CAT III 300V |
Rise Time | 1.8ps |