Schutzinger Blue Female Banana Socket, 4 mm Connector, Screw Termination, 1000V, 32A, Nickel Plating
- RS Stock No.:
- 753-1637
- Mfr. Part No.:
- SEB 6445 NI / BL
- Manufacturer:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
In Stock
- 172 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.72 |
| 10 - 24 | €4.48 |
| 25 - 49 | €4.25 |
| 50 + | €4.01 |
*price indicative
- RS Stock No.:
- 753-1637
- Mfr. Part No.:
- SEB 6445 NI / BL
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Blue | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Current | 32A | |
| Termination Method | Screw | |
| Voltage | 1000V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 31.8mm | |
| Connector Type | Banana Socket | |
| Insulation Material | Polyamide | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Blue | ||
Product Type Banana Socket | ||
Gender Female | ||
Current 32A | ||
Termination Method Screw | ||
Voltage 1000V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 31.8mm | ||
Connector Type Banana Socket | ||
Insulation Material Polyamide | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- DE
Electrical Test Safety Threaded 4mm Socket Connectors SEB 6445 Series, Panel Mount
Schutzinger CAT III 4mm safety panel mount socket connectors , these SEB 6445 series threaded safety socket connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.
Insulation PA6.6
M4 terminal
Rated voltage 1000V / CAT III
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
Accepts SDK 799 and SDK 502 series, see typically: 753-1674 , 753-1677, 753-1671, 753-1665 , 753-1661, 753-1706, 753-1700 , 753-1703
Standards
UL94-V2
Related links
- Schutzinger Black Female Banana Socket Screw Termination 32A, Nickel Plating
- Schutzinger Yellow Female Banana Socket Screw Termination 32A, Nickel Plating
- Schutzinger Green Female Banana Socket Screw Termination 32A, Nickel Plating
- Schutzinger Red Female Banana Socket Screw Termination 32A, Nickel Plating
- Schutzinger Blue Female Banana Socket PC Pin Termination 32A, Nickel Plating
- Schutzinger Blue Male Banana Plug Screw Termination 32A, Nickel Plating
- Schutzinger Blue Female Banana Socket 1000V Nickel Plating
- Schutzinger Blue Male Banana Plug Screw Termination 32A, Nickel Plating
