Dymo LabelManager 160 Label Printer, 12mm Max Label Width, UK Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
754-5014
Mfr. Part No.:
S0946340
Manufacturer:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Model

LabelManager 160

Application

Office

Maximum Label Width

12mm

Lines of Printing

2

Handheld

No

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Width

65mm

Weight

570g

Height

265mm

Related links