Series I Male 31A Crimp Contact Minimum Wire Size 0.8mm² Maximum Wire Size 3.1mm² for use with Heavy Duty Power
- RS Stock No.:
- 756-0767
- Mfr. Part No.:
- 53892-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-0767
- Mfr. Part No.:
- 53892-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Series I | |
| Accessory Type | Crimp Contact | |
| For Use With | Heavy Duty Power Connector | |
| Voltage Rating | 600 V ac | |
| Current Rating | 31A | |
| Minimum Wire Size mm² | 0.8mm² | |
| Gender | Male | |
| Maximum Wire Size mm² | 3.1mm² | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Series I | ||
Accessory Type Crimp Contact | ||
For Use With Heavy Duty Power Connector | ||
Voltage Rating 600 V ac | ||
Current Rating 31A | ||
Minimum Wire Size mm² 0.8mm² | ||
Gender Male | ||
Maximum Wire Size mm² 3.1mm² | ||
Termination Method Crimp | ||
