TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position

Bulk discount available

Subtotal (1 unit)*

€124.92

(exc. VAT)

€153.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€124.92
5 - 9€118.67
10 - 24€112.80
25 +€107.05

*price indicative

RS Stock No.:
756-1149
Mfr. Part No.:
2007567-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Connector

Form Factor

SFP+

Product Type

Pluggable I/O Connector

Number of Ports

12

Number of Contacts

20

Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Series

SFP

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity SFP+ Stacked (Dual Row) Cage/Connector Assemblies


SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.

Stock numbers 756-1142 and 756-1149 have an elastomeric gasket for EMI containment.

Stock numbers 756-1158 and 787-1705 have EMI springs.

SPF Cage


Related links