FTDI Chip UMFT201XB, UMFT230XB Breakout Module for FT201XQ, FT220XQ, FT230XQ chips 3 MHz UMFT201XB-01
- RS Stock No.:
- 757-0054
- Mfr. Part No.:
- UMFT201XB-01
- Manufacturer:
- FTDI Chip
Bulk discount available
Subtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 08 July 2026
- Plus 100 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.53 |
| 10 + | €11.18 |
*price indicative
- RS Stock No.:
- 757-0054
- Mfr. Part No.:
- UMFT201XB-01
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Breakout Module | |
| Technology | USB 2.0 to Full Speed I2C with Four Control Bus Line | |
| For Use With | FT201XQ, FT220XQ, FT230XQ chips | |
| Featured Device | UMFT201XB, UMFT230XB | |
| Maximum Frequency | 3MHz | |
| Interface Type | USB, FT1248, I2C, SPI, UART | |
| Standards/Approvals | European Union directive 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Breakout Module | ||
Technology USB 2.0 to Full Speed I2C with Four Control Bus Line | ||
For Use With FT201XQ, FT220XQ, FT230XQ chips | ||
Featured Device UMFT201XB, UMFT230XB | ||
Maximum Frequency 3MHz | ||
Interface Type USB, FT1248, I2C, SPI, UART | ||
Standards/Approvals European Union directive 2002/95/EC | ||
USB to I²C/UART/FT1248 Breakout Modules, FTDI Chip
Versions Available
(757-0054) UMFT201XB-01 - FT201XQ Breakout Board
(757-0067) UMFT230XB-01 - FT230XQ Breakout Board
This range of FTDI breakout boards are designed to convert USB to serial or parallel interfaces. The UMFT201XB-01 (757-0054) bridges USB to I²C and the UMFT230XB-01 (757-0067) bridges from USB to a UART IC.
Does it house a USB connector?
No these breakout modules do not have a USB connector on-board. Instead, the module plugs directing into a USB socket and the contacts on the PCB meet the contacts within the USB socket.
What voltage do they operate at?
The UMFT201XB-01/UMFT230XB-01 operate at 3.3V. However, all I/Os are tolerant to 5V.
How big is it?
These breakout boards measure 45.5 x 14.95 x 5.2 mm
Related links
- FTDI Chip USB-UART Breakout Module UMFT201XB, UMFT230XB Breakout Module for USB to I2C/UART/FT1248 breakout modules 24
- FTDI Chip FT232H Breakout Module UM232H-B
- FTDI Chip UMFT200XD UMFT200XD Breakout Module UMFT200XD-01
- FTDI Chip UMFT230XA USB to Basic UART Development Module UMFT230XA Evaluation Kit for IC, FTDI’s FT230XQ 24 MHz
- FTDI Chip UMFT201XA FT201XQ Evaluation Kit for inch, Standard 0.3 in wide 16 pin DIP socket 24 MHz UMFT231XA-01
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Module for USB 100 MHz
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Module for USB 100 MHz UMFT234XD-01
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Development Breakout Board for USB UMFT234XD-NC
