Omron A22E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NC, IP65

Subtotal (1 unit)*

€86.47

(exc. VAT)

€106.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.47

*price indicative

RS Stock No.:
757-9092
Mfr. Part No.:
A22EL-M-24A-01
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

1 NC

Housing Material

Polyester

Push Button Actuation

Twist Release

Illuminated

Yes

Series

A22E

IP Rating

IP65

Colour

Red

Number of Auxiliary Contacts

3

Standards/Approvals

EN60947-5-5, ISO13849-1, EN60947-5-1, ISO13850

Hazardous Area Certification

IECEx, ATEX

Push Button Material

Plastic

Omron A22E Series Emergency Stop Push Button, 22mm Cutout Diameter, 1NC Contact Configuration - A22EL-M-24A-01


This emergency stop push button is designed for panel mounting in diverse applications within automation and electrical systems. Featuring a durable 22mm push button switch, it operates on a 24V AC/DC voltage rating, ensuring reliable functionality in emergency situations. With a robust red finish, it is easily identifiable in critical settings where safety is paramount.

Features & Benefits


• Twist release mechanism prevents accidental activation

• Single-pole, single-throw (SPST) configuration allows straightforward circuitry

• Constructed with high-grade plastic for extended durability

• Vibration-resistant terminals support stable electrical connections

Applications


• Utilised in industrial machinery for emergency shutdowns

• Integrated within conveyor systems for operational safety

• Ideal for use in control panels across mechanical workshops

• Effective in manufacturing environments requiring quick response mechanisms

What safety features ensure this button operates effectively under harsh conditions?


The button is IP65 rated, providing protection against water and dust, ensuring it functions reliably in various environments. Additionally, its durable plastic construction withstands mechanical stress.

How is the push button mounted within electrical systems?


The switch is designed for easy panel installation, fitting into a 22mm cutout, and is secured using a lock ring for stability.

What distinguishes this product in terms of user experience in emergencies?


Its illuminated feature and red colour provide instant visibility, enabling rapid location and operation during emergencies, promoting safety and efficiency in critical situations.

Can this push button handle various load types?


Yes, it is adaptable for standard load applications, with a minimum operational load of 10mA at 5V DC, making it versatile for use with different electrical systems.

Related links