Weller XHT E 7.6 mm Screwdriver 48 mm Soldering Iron Tip for use with WP200, WXP200
- RS Stock No.:
- 758-1483
- Mfr. Part No.:
- T0054480299
- Manufacturer:
- Weller
Subtotal (1 unit)*
€18.80
(exc. VAT)
€23.12
(inc. VAT)
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.80 |
*price indicative
- RS Stock No.:
- 758-1483
- Mfr. Part No.:
- T0054480299
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | XHT E | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WP200, WXP200 | |
| Tip Series | XHT | |
| Tip Width | 7.6 mm | |
| Tip Length | 48mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number XHT E | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WP200, WXP200 | ||
Tip Series XHT | ||
Tip Width 7.6 mm | ||
Tip Length 48mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BA

Weller XHT Soldering Iron Tips for WXP 200 Soldering Iron
The XHT series of soldering tips which are suitable for universal applications with very high-quality requirements.
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Range of tips includes the following:
758-1470 - XHTC / Chisel tip, W 3.2 mm, T 1.2 mm
758-1474 - XHTD / Chisel tip, W 5.0 mm, T 1.2 mm
758-1483 - XHTE / Chisel tip, W 7.6 mm, T 1.5 mm
Features and Benefits:
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
Audio systems
Cable assembling
Indoor lighting
Low-voltage wiring
PCBs
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging.
Tips
Related links
- Weller XHT D 5 mm Screwdriver 48 mm Soldering Iron Tip for use with WP200, WXP200
- Weller XHT C 3.2 mm Screwdriver 48 mm Soldering Iron Tip for use with WXP200, WP200
- Weller XHT F 9.3 mm Screwdriver 48 mm Soldering Iron Tip for use with WXP200, WP200
- Weller RTUS 076 S MS 7.6 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller Soldering Accessory WSR202 Soldering Iron Safety Rest, for use with WSP150&WP200&WXP200 Irons
- Weller Soldering Iron Barrel Soldering Iron Barrel, for use with WP200/WXP200 Soldering Irons
- Weller XT E 5.9 mm Screwdriver 34.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XTR E 5.9 mm Screwdriver 34.5 mm Soldering Iron Tip for use with WXP120, WP120
