- RS Stock No.:
- 758-2095
- Mfr. Part No.:
- SPUN190900
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 758-2095
- Mfr. Part No.:
- SPUN190900
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps Push Switches - SPUJ & SPUN Series
From Alps, this SPUJ and SPUN series of Push Switches are non-shorting, horizontal mounted, signal switches suitable for through hole PCB mounting. With a choice of straight or formed snap-in pins,
these Push Switches are also available in momentary (non-lock) or latching (self-lock) action, with two and four pole contact configurations, various switching travel and operating forces.
The SPUJ series have a 2mm travel while the SPUN Push Switches have 2.5mm switch travel. They are rated to 0.1A at 30V dc and 50μA at 3V dc with a 20mΩ contact resistance, 100MΩ minimum insulation resistance and 500V ac withstand voltage for one minute.
these Push Switches are also available in momentary (non-lock) or latching (self-lock) action, with two and four pole contact configurations, various switching travel and operating forces.
The SPUJ series have a 2mm travel while the SPUN Push Switches have 2.5mm switch travel. They are rated to 0.1A at 30V dc and 50μA at 3V dc with a 20mΩ contact resistance, 100MΩ minimum insulation resistance and 500V ac withstand voltage for one minute.
Available in this Series:
• Stock number 758-2114 is a 2 pole Momentary Straight switch
• Stock number 758-2111 is a 2 pole Latching Straight switch
• Stock number 758-2118 is a 4 pole Latching Straight switch
• Stock number 758-2127 is a 4 pole Latching Snap-in switch
• Stock number 758-2095 is a 2 pole Momentary Straight switch
• Stock number 758-2105 is a 2 pole Momentary Snap-in switch
• Stock number 758-2098 is a 2 pole Latching Straight switch
• Stock number 758-2091 is 2 pole Latching Snap-in switch
• Stock number 758-2108 is a 4 pole Latching Straight switch
• Stock number 758-2102 is a 4 pole Latching Snap-in switch
• Stock number 758-2114 is a 2 pole Momentary Straight switch
• Stock number 758-2111 is a 2 pole Latching Straight switch
• Stock number 758-2118 is a 4 pole Latching Straight switch
• Stock number 758-2127 is a 4 pole Latching Snap-in switch
• Stock number 758-2095 is a 2 pole Momentary Straight switch
• Stock number 758-2105 is a 2 pole Momentary Snap-in switch
• Stock number 758-2098 is a 2 pole Latching Straight switch
• Stock number 758-2091 is 2 pole Latching Snap-in switch
• Stock number 758-2108 is a 4 pole Latching Straight switch
• Stock number 758-2102 is a 4 pole Latching Snap-in switch
Dimensions:
• SPUJ 2 pole = 25mm overall depth, 8.8mm height, 7.5mm width
• SPUJ 4 pole = 32.5mm overall depth, 8.8mm height, 7.5mm width
• SPUN 2 pole = 42mm overall depth, 13mm height, 10mm width
• SPUN 4 pole = 54mm overall depth, 13mm height, 10mm width
• SPUJ 4 pole = 32.5mm overall depth, 8.8mm height, 7.5mm width
• SPUN 2 pole = 42mm overall depth, 13mm height, 10mm width
• SPUN 4 pole = 54mm overall depth, 13mm height, 10mm width
Alps Push Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | DPDT |
Voltage Rating | 30V dc |
Contact Current Rating | 100 mA @ 30 V dc |
Manufacturer Part No. | SPUN190900 |
Terminal Type | Straight Through Hole |