Alps Alpine SPUN Series Push Button Switch, Latching, PCB, DPDT

Bulk discount available

Subtotal (1 box of 2 units)*

€8.45

(exc. VAT)

€10.394

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
2 - 18€4.225€8.45
20 - 48€4.105€8.21
50 - 98€3.965€7.93
100 - 198€3.755€7.51
200 +€3.46€6.92

*price indicative

RS Stock No.:
758-2108
Mfr. Part No.:
SPUN194700
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

No

Series

SPUN

Mount Type

PCB

Contact Configuration

DPDT

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

100mA

COO (Country of Origin):
JP

Alps Push Switches - SPUJ & SPUN Series


From Alps, this SPUJ and SPUN series of Push Switches are non-shorting, horizontal mounted, signal switches suitable for through hole PCB mounting. With a choice of straight or formed snap-in pins,

these Push Switches are also available in momentary (non-lock) or latching (self-lock) action, with two and four pole contact configurations, various switching travel and operating forces.

The SPUJ series have a 2mm travel while the SPUN Push Switches have 2.5mm switch travel. They are rated to 0.1A at 30V dc and 50μA at 3V dc with a 20mΩ contact resistance, 100MΩ minimum insulation resistance and 500V ac withstand voltage for one minute.

Available in this Series:

• Stock number 758-2114 is a 2 pole Momentary Straight switch

• Stock number 758-2111 is a 2 pole Latching Straight switch

• Stock number 758-2118 is a 4 pole Latching Straight switch

• Stock number 758-2127 is a 4 pole Latching Snap-in switch

• Stock number 758-2095 is a 2 pole Momentary Straight switch

• Stock number 758-2105 is a 2 pole Momentary Snap-in switch

• Stock number 758-2098 is a 2 pole Latching Straight switch

• Stock number 758-2091 is 2 pole Latching Snap-in switch

• Stock number 758-2108 is a 4 pole Latching Straight switch

• Stock number 758-2102 is a 4 pole Latching Snap-in switch

Dimensions:


• SPUJ 2 pole = 25mm overall depth, 8.8mm height, 7.5mm width

• SPUJ 4 pole = 32.5mm overall depth, 8.8mm height, 7.5mm width

• SPUN 2 pole = 42mm overall depth, 13mm height, 10mm width

• SPUN 4 pole = 54mm overall depth, 13mm height, 10mm width

Alps Push Switches


Related links