- RS Stock No.:
- 758-2506
- Mfr. Part No.:
- RF180-12
- Manufacturer:
- Teledyne
7 In stock for delivery within 2 working days
Added
Price Each
€117.84
(exc. VAT)
€144.94
(inc. VAT)
Units | Per unit |
1 - 4 | €117.84 |
5 - 9 | €112.77 |
10 + | €108.76 |
- RS Stock No.:
- 758-2506
- Mfr. Part No.:
- RF180-12
- Manufacturer:
- Teledyne
Technical data sheets
Legislation and Compliance
Product Details
Teledyne RF Relay
The Teledyne GRF180 series PCB mount DPDT ultra-miniature, magnetic latching relay is actuated with 12VDC coil voltage at a frequency of 6GHz. This hermetically sealed relay gives extremely low internal circuit losses for exceptional RF performance through and beyond the UHF spectrum and into the S-band. It can be operated with a short duration pulse and once the DPDT latching contacts have transferred, no coil power is required. This relay has a unique ground shield that isolates and shields each lead to ensure excellent contact-to-contact and pole-to-pole isolation. This ground shield provides a ground interface that results in improved high-frequency performance as well as parametric repeatability.
Features and Benefits
Broad bandwidth
Coil resistance is 500ohm
Coil power is 290mW
Dimensions are 8.51mm x 11.05mm x 7.62mm
Excellent resistance to shock and vibration
Gold-plated contacts ensure reliable DC and RF signal switching, as well as low and stable insertion loss
High reliability and robust to high temperature solder reflow environments
Metal enclosure for EMI shielding with high resistance to ESD
Operating temperature ranging between -55°C and 85°C
Positive mounting to RF ground plane
Uniframe design provides high magnetic efficiency and mechanical rigidity
Coil resistance is 500ohm
Coil power is 290mW
Dimensions are 8.51mm x 11.05mm x 7.62mm
Excellent resistance to shock and vibration
Gold-plated contacts ensure reliable DC and RF signal switching, as well as low and stable insertion loss
High reliability and robust to high temperature solder reflow environments
Metal enclosure for EMI shielding with high resistance to ESD
Operating temperature ranging between -55°C and 85°C
Positive mounting to RF ground plane
Uniframe design provides high magnetic efficiency and mechanical rigidity
Applications
Automated test equipment
RF attenuators
RF switch matrices
Spacecraft
RF attenuators
RF switch matrices
Spacecraft
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Maximum Coil Frequency | 6GHz |
Coil Resistance | 500Ω |
Relay Type | RF Relay |
Contact Resistance | 150 mΩ |
Contact Configuration | DPDT |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Latching | Yes |
Contact Voltage | 28V dc |
Coil Power | 290mW |
Contact Material | Gold Plated |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Life | 10000000Cycles |
Depth | 11.05mm |
Operating Time Including Bounce | 2ms |
Length | 8.51mm |
Dimensions | 8.51 x 11.05 x 7.62mm |
Height | 7.62mm |
Operating Temperature Range | -55 → +85°C |
- RS Stock No.:
- 758-2506
- Mfr. Part No.:
- RF180-12
- Manufacturer:
- Teledyne