RS PRO Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 140 Per Pack
- RS Stock No.:
- 758-8009
- Distrelec Article No.:
- 304-04-864
- Manufacturer:
- RS PRO
Subtotal (1 bag of 140 units)*
€13.38
(exc. VAT)
€16.46
(inc. VAT)
In Stock
- 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.38 | €0.096 |
*price indicative
- RS Stock No.:
- 758-8009
- Distrelec Article No.:
- 304-04-864
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pre-Printed Adhesive Label | |
| Fixing Type | Adhesive | |
| Text Colour | Red | |
| Background Colour | White | |
| Quantity Per Package | 140Per Pack | |
| Length | 38mm | |
| Width | 15mm | |
| Text Message | Do Not Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pre-Printed Adhesive Label | ||
Fixing Type Adhesive | ||
Text Colour Red | ||
Background Colour White | ||
Quantity Per Package 140Per Pack | ||
Length 38mm | ||
Width 15mm | ||
Text Message Do Not Use | ||
Standards/Approvals No | ||
RS Pro Self Adhesive Printed Vinyl Cloth Labels
RS Pro pre-printed vinyl cloth labels with strong acrylic adhesive can be used in different industries for all labelling requirements such as organising and performing quality control processes. The material is very soft and suitable for offset printing, screen printing, rotary printing and thermal transfer printing. These printed labels come in various colours with different text showing on the labels, which includes the following messages:
758-7949 – Date Installed
758-7951 – Safety Check
758-7955 – QA Approved
758-7958 – Shelf Life
758-7961 – QA Accepted
758-7964 – QA Rejected
758-7967 – QA Inspected
758-7970 – Checked
758-7973 – Cleaned
758-7977 – Inspected By
758-7983 – Serviced By
758-7986 – Batch No.
758-7989 – Tested for Electrical Safety
758-7992 – Equipment Not To Be Used
758-7995 – Rejected
758-7999 – Accepted
758-8002 – Serial No.
758-8005 – Calibrated
758-8009 – Do Not Use
758-8011 – Blank white labels
758-8018 – Tested
Features and Benefits
Excellent printability, conversion and application characteristics
Adhesive labels: length 38 mm, width 15 mm
Very soft and excellent adhesion on cable and curved substrates
Temperature range: -30 °C to +100 °C
Excellent Resistance to Mild Acids; Alkalis; Most Common Petroleum Based Oils; Greases; Aliphatic Solvents
Packaging - sticker sheets come in a pack quantity of 140
Typical Applications:
Can be used for various applications which can include:
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Jewellery
Cosmetics
Electronic
PAT testing
Medical diagnostic
Food trades
Production
Maintenance
SHELF LIFE:
Sealed in original packing, the product can be stored at 23 °C and 65% RH for at least one year
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Checked-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Date Installed-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Serial No-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Batch No-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibrated-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Shelf Life-. Quantity: 140 Per Pack
