Bott Workbench LegFor Use With Bott Workbench System
- RS Stock No.:
- 759-6426
- Mfr. Part No.:
- 11401090.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€75.60
(exc. VAT)
€92.99
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.60 |
*price indicative
- RS Stock No.:
- 759-6426
- Mfr. Part No.:
- 11401090.16
- Manufacturer:
- Bott
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Sub Type | Workbench Leg | |
| For Use With | Bott Workbench System | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Depth 600mm | ||
Sub Type Workbench Leg | ||
For Use With Bott Workbench System | ||
Material Steel | ||
RoHS Status: Exempt
Bott Workbench Accessory, 600mm Depth, Steel - 11401090.16
This workbench accessory serves as a structural support leg designed for integration with a Bott workbench system. It provides foundational support for modular bench assemblies in workshop environments where robust, long-term stability is required. Fabricated from steel, it is intended to function as a replacement or spare component within Botts workbench configurations.
Features and Benefits:
• Steel construction delivering Durable support for heavy use
• Compatible with Bott workbench system enabling straightforward replacement
• Designed as a leg accessory to restore bench structural integrity
• Manufactured to suit modular workshop layouts for flexible reconfiguration
• Supplied as a spare part to minimise downtime during repairs
• Compatible with Bott workbench system enabling straightforward replacement
• Designed as a leg accessory to restore bench structural integrity
• Manufactured to suit modular workshop layouts for flexible reconfiguration
• Supplied as a spare part to minimise downtime during repairs
Applications
• Suitable for automation workstations requiring firm bench support
• Ideal for electronics benches where stable platforms are essential
• Used with electrical testing rigs to maintain level work surfaces
• Can be used for mechanical assembly benches within production cells
• Used as a replacement leg in modular Bott workshop systems
• Ideal for electronics benches where stable platforms are essential
• Used with electrical testing rigs to maintain level work surfaces
• Can be used for mechanical assembly benches within production cells
• Used as a replacement leg in modular Bott workshop systems
What material composition affects longevity under workshop conditions?
The component is MADE from steel, which provides resistance to deformation under typical bench loads and contributes to a long service life in industrial settings.
How does this part integrate with existing modular furniture?
It is designed to fit Bott modular benches as a leg element, enabling direct substitution to restore bench geometry and support capabilities.
Is this suitable for Rapid on-site part replacement?
Yes, it functions as a spare leg component intended for quick swap-outs to reduce equipment downtime during maintenance.
What environments is the leg intended for?
It is intended for workshop and industrial environments associated with automation, electronics, electrical and mechanical tasks where a stable bench foundation is required.
Related links
- Bott 650 mmFor Use With Bott Workbench System
- Bott 600 mm Workbench LegFor Use With Bott Cabinets and Worktops
- SAM 50 mm Workbench LegFor Use With Workbench
- Bott For Use With Bott Cabinets and Worktops
- Bott Steel Workbench 910 mm x 600 mm x 1000 mm
- Bott Steel Workbench 930 mm x 1000 mm x 600 mm
- Bott Steel Workbench 910 mm x 600 mm x 1000 mm
- Bott Portable Steel Workbench 930 mm x 1000 mm x 600 mm
