Bott Work Bench Drawer Storage Unit
- RS Stock No.:
- 759-6441
- Mfr. Part No.:
- 10028022.11
- Manufacturer:
- Bott
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€725.29
(exc. VAT)
€892.11
(inc. VAT)
- RS Stock No.:
- 759-6441
- Mfr. Part No.:
- 10028022.11
- Manufacturer:
- Bott
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Height 900mm | ||
RoHS Status: Not Applicable
Related links
- Raaco Drawer Storage Unit 8 552 mm x 306 mm x 150 mm, Blue
- Terry Drawer Storage Unit 4 208 mm x 208 mm x 222 mm
- RS PRO Drawer Storage Unit 12 350 mm x 586 mm x 290 mm, Grey
- RS PRO Drawer Storage Unit 60 550 mm x 310 mm x 180 mm, Grey
- Raaco Drawer Storage Unit 24 552 mm x 306 mm x 150 mm, Blue
- Raaco Drawer Storage Unit 16 282 mm x 306 mm x 150 mm, Blue
- Treston Drawer Storage Unit 24 550 mm x 310 mm x 180 mm, Grey
- Treston Drawer Storage Unit 60 550 mm x 310 mm x 180 mm, Grey

