Keithley 2700/7700/E Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max
- RS Stock No.:
- 760-0354
- Mfr. Part No.:
- 2700/7700/E
- Manufacturer:
- Keithley
- RS Stock No.:
- 760-0354
- Mfr. Part No.:
- 2700/7700/E
- Manufacturer:
- Keithley
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Multimeter Type | Bench | |
| Display Type | Digital | |
| Model Number p | 2700/7700/E | |
| Functions Measured | DC Current, DC Voltage, Resistance, Temperature | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum DC Current Measurement | 3A dc | |
| Absolute Maximum Resistance Measurement | 120MΩ | |
| Absolute Maximum AC Current Measurement | 3A ac | |
| Absolute Maximum Temperature Measurement | +1820°C | |
| True RMS | Yes | |
| Maximum Frequency | 440Hz | |
| DC Current Measurement Resolution | 1µA dc | |
| Resistance Measurement Resolution | 1µΩ | |
| DC Voltage Measurement Resolution | 0.1µV dc | |
| Temperature Measurement Resolution | 0.001°C | |
| Best DC Current Accuracy | ±0.05% + 8 Digits | |
| Minimum Operating Temperature | 0°C | |
| Height | 89mm | |
| Weight | 6.5kg | |
| Best DC Voltage Accuracy | ±0.003% + 3.5 Digits | |
| Width | 213mm | |
| Length | 370mm | |
| Best Resistance Measurement Accuracy | ±0.01% + 4 Digits | |
| Dimensions | 89 x 213 x 370mm | |
| Maximum Operating Temperature | +50°C | |
| Battery Type | Lithium Battery | |
| Best Temperature Measurement Accuracy | ±0.2 °C | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Multimeter Type Bench | ||
Display Type Digital | ||
Model Number p 2700/7700/E | ||
Functions Measured DC Current, DC Voltage, Resistance, Temperature | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum DC Current Measurement 3A dc | ||
Absolute Maximum Resistance Measurement 120MΩ | ||
Absolute Maximum AC Current Measurement 3A ac | ||
Absolute Maximum Temperature Measurement +1820°C | ||
True RMS Yes | ||
Maximum Frequency 440Hz | ||
DC Current Measurement Resolution 1µA dc | ||
Resistance Measurement Resolution 1µΩ | ||
DC Voltage Measurement Resolution 0.1µV dc | ||
Temperature Measurement Resolution 0.001°C | ||
Best DC Current Accuracy ±0.05% + 8 Digits | ||
Minimum Operating Temperature 0°C | ||
Height 89mm | ||
Weight 6.5kg | ||
Best DC Voltage Accuracy ±0.003% + 3.5 Digits | ||
Width 213mm | ||
Length 370mm | ||
Best Resistance Measurement Accuracy ±0.01% + 4 Digits | ||
Dimensions 89 x 213 x 370mm | ||
Maximum Operating Temperature +50°C | ||
Battery Type Lithium Battery | ||
Best Temperature Measurement Accuracy ±0.2 °C | ||
RoHS Status: Exempt
Related links
- Keithley 2700/7700/E Bench Digital Multimeter 3A ac Max 750V ac Max - RS Calibrated
- Keithley 2700/7700/E Bench Digital Multimeter 3A ac Max 750V ac Max - UKAS Calibrated
- Keithley 2700/E Bench Digital Multimeter 3A ac Max 750V ac Max - UKAS Calibrated
- Keithley 2700/E Bench Digital Multimeter 3A ac Max 750V ac Max - RS Calibrated
- Keithley 2700/E Bench Front Panel Digital Multimeter 3A ac Max 750V ac Max
- Keithley 2701/E Bench Digital Multimeter 3A ac Max 750V ac Max
- Keithley 2701/E Bench Digital Multimeter 3A ac Max 750V ac Max - RS Calibrated
- Keithley 2701/E Bench Digital Multimeter 3A ac Max 750V ac Max - UKAS Calibrated
