RS PRO AE Series Silver Die Cast Aluminium Enclosure, IP66 55 mm, 250 mm, 80 mm

Subtotal (1 unit)*

€71.73

(exc. VAT)

€88.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.73

*price indicative

RS Stock No.:
760-8945
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

55mm

External Length

250mm

External Width

80mm

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

AE

Standards/Approvals

RoHS Compliant

Gasket Material

Neoprene

IP66 Diecast Aluminium Enclosure, Natural Finish


A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12). The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Features and Benefits


• IP66 ingress protection by use of Neoprene O-Ring continuous seal

• Cover seal temperature stability -40 to +100°C

• DIN rail mounting point

• Lid and base joined using captive stainless steel lid screws

• Wall thickness 3mm

Applications


Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical

• Button switching elements

• Telecommunication

• Network Junction boxes

• Mechanical and automation

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP66, offering a waterproof enclosure.

For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

Can this enclosure be used outdoors?


With an IP66 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?


• Enclosure body + lid

• 4 cover screws

Approvals

• DIN1725, IEC 60529
• NEMA 4X & 6P
• UL 508A, UL 50, UL 50E
• CE
• MIL-STD-810G (Mechanical Vibration & Shock Test)
• ASTM B117
• IEC 62262
• IK 60068-2-75

Related links