RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 280 x 230 x 110mm
- RS Stock No.:
- 760-8954
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€236.69
(exc. VAT)
€291.13
(inc. VAT)
95 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €236.69 |
**price indicative
- RS Stock No.:
- 760-8954
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Body Material | Die Cast Aluminium | |
External Length | 280 mm | |
External Height | 110 mm | |
External Width | 230 mm | |
External Dimensions | 280 x 230 x 110mm | |
IP Rating | IP66 | |
Colour | Silver | |
Lid Colour | Silver | |
Flanged | No | |
Shielded | No | |
Gasket Material | Neoprene | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 280 mm | ||
External Height 110 mm | ||
External Width 230 mm | ||
External Dimensions 280 x 230 x 110mm | ||
IP Rating IP66 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielded No | ||
Gasket Material Neoprene | ||
Related links
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 400 x 230 x 110mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 330 x 230 x 110mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 230 x 200 x 110mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 280 x 180 x 100mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 200 x 230 x 180mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 330 x 230 x 180mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 400 x 310 x 110mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 600 x 310 x 110mm