RS PRO Grey Die Cast Aluminium Enclosure, IP66 91 mm, 160 mm, 160 mm
- RS Stock No.:
- 760-9005
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€97.51
(exc. VAT)
€119.94
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.51 |
*price indicative
- RS Stock No.:
- 760-9005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 91mm | |
| External Length | 160mm | |
| External Width | 160mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | No | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 91mm | ||
External Length 160mm | ||
External Width 160mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals No | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- IN
RS Pro IP66 Die cast Aluminium Powder Coated Enclosure
From RS Pro, a range of aluminium enclosures manufactured from Die Cast aluminium alloy. These enclosures are designed for harsh and demanding applications, such as outdoor environments. The enclosure boxes are watertight IP66 including a neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. This is an excellent enclosure available in various sizes all meeting IP66 including many other approvals and standards. All models are highly reliable and excellent quality.
Features and Benefits
• Watertight
• Designed for harsh, demanding applications
• Die Cast Aluminium Alloy (ALSi12)
• DIN rail mounting point
• Enclosure box wall thickness is 3 mm
• Powder coated grey finish
What Is Included?
• Enclosure lid and base
• Neoprene O-Ring gasket / seal
• 4 x Stainless steel lid screws
• 4 x Copper plated earthing screws for grounding
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes have to ability enclose DIN Rail mounted electrical components (if fitted) and shield them from interfering circumstances.
This enclosure is not flanged
What does IP66 mean?
IP rating is known as – Ingress Protection or International Protection Rating;Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989);The standards are used to define the level of sealing effectiveness of electrical enclosures.;Standard denotes the protection against foreign bodies like dirt and water.;The rating consists of the letters IP followed then by 2 digits/numbers (IP 66);The first number stands for the level of protection provided against solid bodies.;The second number describes the degree of protection for the equipment within the enclosure from water.;Example IP66 = First number (6) Solids;Example IP66 = Second number (6) Liquids
Approvals
DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75
Related links
- RS PRO Grey Die Cast Aluminium Enclosure IK09 91 mm 160 mm
- RS PRO RJ Series Grey Die Cast Aluminium Enclosure 122 mm, 120 mm
- RS PRO Grey Die Cast Aluminium Enclosure IK09 160 mm 160 mm
- RS PRO Silver Die Cast Aluminium Enclosure 220 mm, 120 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 91 mm 160 mm
- RS PRO RJ Series Silver Die Cast Aluminium Enclosure 122 mm, 120 mm
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 160 mm 160 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 160 mm 160 mm
