RS PRO Silver Aluminium Strut Profile 40 x 40 mm 8 mm Groove, 2000 mm Length, Series Profile 8

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€67.39

(exc. VAT)

€82.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€67.39
5 - 9€66.05
10 - 24€64.70
25 +€63.34

*price indicative

RS Stock No.:
761-3313
Distrelec Article No.:
304-07-173
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Strut Profile

40 x 40 mm

Product Type

Strut

Structural Element Type

Strut Profile

Length

2000mm

Groove Size

8mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Standards/Approvals

No

Series

Profile 8

RoHS Status: Exempt

COO (Country of Origin):
AT

RS PRO Profile 8 Aluminium Alloy Profile Strut, 2m x 40mm x 40mm


A lightweight and tough 40 x 40mm Aluminium strut profile with an 8mm groove supplied in 2m lengths.;The RS PRO structural system offers a modular solution for general workplace furniture construction. Offering strong, lightweight, easily interchangeable components in a variety of profile types;Compatible with a range of structural support and connector accessories, work benches, guarding and general enclosures, as well as many other workplace fixtures, they are easy to construct and adapt to almost any application

Features and Benefits


Aluminium Alloy Structural Profile

Profile 8 - groove size of 8mm

Light weight

Dimensions of 40 x 40mm

Supplied in lengths of 2m

Suitable for cut to length applications

Compatible with support and connector accessories

Number of grooves 4

Also available in 1m (761-3319) and 3m (761-3322) lengths

Compatible Groove Size 8 Components


End caps - 767-5601, 767-5604, 767-5608 ;T-Slot Nut – 767-5645, 767-5642, 767-5654, 767-5667, 767-5648, 767-5651, 767-5658, 767-5660, 767-5664, 767-5673, 767-5636;Connector Bracket and Joint – 767-5695, 767-5718, 767-5737, 767-5715, 767-5761, 767-5692, 767-5721, 767-5709, 767-5702;Screws – 767-5822, 767-5686, 767-5689;Cube Connector – 767-5711;Universal Connector – 767-5730, 767-5676;T-Matic Connector – 767-5686, 767-5682;Screw connector – 767-5689;Connection Angle – 767-5695, 767-5698;Floor Bracket – 767-5727;Roller – 767-5743

Note: Please note the groove size of the product before ordering any connector accessories such as T-slot nuts.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links