RF Solutions ZULU-M868 Module 868MHz, 2.2 → 3.6V
- RS Stock No.:
- 761-9878
- Mfr. Part No.:
- ZULU-M868
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9878
- Mfr. Part No.:
- ZULU-M868
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 256kbit/s | |
| Maximum Output Power | +20dBm | |
| Receiver Sensitivity | -116dBm | |
| Supply Voltage | 2.2 → 3.6V | |
| Dimensions | 11 x 25 x 1mm | |
| Height | 1mm | |
| Length | 25mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 256kbit/s | ||
Maximum Output Power +20dBm | ||
Receiver Sensitivity -116dBm | ||
Supply Voltage 2.2 → 3.6V | ||
Dimensions 11 x 25 x 1mm | ||
Height 1mm | ||
Length 25mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11mm | ||
Related links
- RF Solutions ZULU-M868-SO RF Transceiver Telemetry Module 868MHz, 2.2 → 3.6V
- RF Solutions ZULU-868 Module 868MHz, 2.2 → 3.6V
- RF Solutions KAPPA-M868 Module 868MHz, 2.4 → 3.6V
- RF Solutions ZULU Radio Modem
- RF Solutions RADIOPi Modem Dongle for Raspberry Pi
- Digi International XB8-DMUSB002 RF Transceiver Module 868MHz, 2.7 → 3.6V
- HopeRF RFM31B-868-D Module 868MHz, 1.8 → 3.6V
- HopeRF RFM69W-868-S2 Module 868MHz, 1.8 → 3.6V
