- RS Stock No.:
- 762-1367
- Mfr. Part No.:
- MFR-1351
- Manufacturer:
- Metcal
5 In stock for delivery within 2 working days
Added
Price Each
€931.13
(exc. VAT)
€1,145.29
(inc. VAT)
Units | Per unit |
1 + | €931.13 |
- RS Stock No.:
- 762-1367
- Mfr. Part No.:
- MFR-1351
- Manufacturer:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Desoldering Units MFR-1300 Range
Self contained vacuum pump
2 in 1 hand piece : pencil or pistol format
Compatible with previous MFR de-solder systems
40% Increased collection chamber size, new quick change disposable chambers
Dual output for addition tool
Auto switch off
Operates on 100-240V mains
MFR-1351: Dual Simultaneous operation of de-solder and solder tool
2 in 1 hand piece : pencil or pistol format
Compatible with previous MFR de-solder systems
40% Increased collection chamber size, new quick change disposable chambers
Dual output for addition tool
Auto switch off
Operates on 100-240V mains
MFR-1351: Dual Simultaneous operation of de-solder and solder tool
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
EU&UK power cord
Approvals
cTUVus
Specifications
Attribute | Value |
---|---|
Model Number | MFR-1300 |
Tasks Supported | Desoldering |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Wattage | 60W |
Input Voltage | 240V |
Soldering Tip Temperature | 471°C |
Number of Outputs | 2 |
Display Type | LCD |
ESD Safe | Yes |
- RS Stock No.:
- 762-1367
- Mfr. Part No.:
- MFR-1351
- Manufacturer:
- Metcal