Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row

Temporarily out of stock
RS Stock No.:
762-6303
Mfr. Part No.:
1607040000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.5mm

Current

17A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Orange

Voltage

320V

Series

OMNIMATE SL

Width

14mm

Standards/Approvals

CSA, cURus

Depth

11.1mm

Length

3.2mm

COO (Country of Origin):
DE

Standard Density Horizontal Flanged Header


These Weidmuller 3.50 mm pitch Omnimate Range of 90 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 90 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Note

For corresponding 180 ° flanged Omnimate connectors see stock number 762-6044 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.

Related links