Staubli Black Female Banana Socket, 2 mm Connector, Tab Termination, 30 V, 60V dc, 10A
- RS Stock No.:
- 763-2926
- Distrelec Article No.:
- 140-21-330
- Mfr. Part No.:
- 23.0030-21
- Manufacturer:
- Staubli
Bulk discount available
Subtotal (1 unit)*
€5.45
(exc. VAT)
€6.70
(inc. VAT)
In Stock
- Plus 591 unit(s) shipping from 27 April 2026
- Plus 50 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.45 |
| 10 - 24 | €5.03 |
| 25 - 49 | €4.64 |
| 50 + | €4.22 |
*price indicative
- RS Stock No.:
- 763-2926
- Distrelec Article No.:
- 140-21-330
- Mfr. Part No.:
- 23.0030-21
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Termination Method | Tab | |
| Current | 10A | |
| Voltage | 30, 60V | |
| Connector Size | 2 mm | |
| Spring Contact | Yes | |
| Length | 15.5mm | |
| Connector Type | Banana Socket | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Product Type Banana Socket | ||
Gender Female | ||
Termination Method Tab | ||
Current 10A | ||
Voltage 30, 60V | ||
Connector Size 2 mm | ||
Spring Contact Yes | ||
Length 15.5mm | ||
Connector Type Banana Socket | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Multi-Contact LB-12R 2mm Rigid Panel Mount Socket
Multi-Contact LB-12R series 2 mm panel mount socket connectors feature a rigid socket machined from brass, M6x0.5 thread for mounting into pre-drilled holes and has a flat 2.8 x 0.8 mm tab. The LB-12R range of rigid panel mount sockets is for use with the SLS205-L range of multilam plug connectors, this combination offers secure and reliable repeat connectivity for your desired application. Supplied complete with washer and locknut, overall diameter of the plug entry point is 8.5mm diameter.
Insulated 2mm rigid socket
Optalloy® finish
Flat connecting tab (2.8mm x 0.8mm)
Supplied with fixings
Can be screwed into pre-drilled panels
Rated up to 30Vac / 60Vdc at 10A
Compatible with SLS205-L 2mm plug
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Note
Suitable for use with the SLS205-L range of multilam test lead plugs see 763-2897 and range.
Related links
- Staubli Black Female Banana Socket Tab Termination 60V dc Silver Plating
- Staubli Brown Female Banana Socket Tab Termination 60V dc, 10A
- Staubli Violet Female Banana Socket Tab Termination 60V dc, 10A
- Staubli Red Female Banana Socket Tab Termination 60V dc, 10A
- Staubli Blue Female Banana Socket Tab Termination 60V dc, 10A
- Staubli Green Female Banana Socket Tab Termination 60V dc, 10A
- Staubli Grey Female Banana Socket Tab Termination 60V dc, 10A
- Staubli Yellow Female Banana Socket Tab Termination 60V dc, 10A
