- RS Stock No.:
- 763-7674
- Mfr. Part No.:
- 70250217
- Manufacturer:
- Epic Contact
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€39.75
(exc. VAT)
€48.89
(inc. VAT)
Units | Per unit |
1 - 9 | €39.75 |
10 - 24 | €38.64 |
25 - 49 | €37.60 |
50 + | €36.61 |
- RS Stock No.:
- 763-7674
- Mfr. Part No.:
- 70250217
- Manufacturer:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Epic Ultra H-B Housings
The Epic Ultra connector has a nickel plated zinc die cast body which offers a high quality, modern appearance. It is a rectangular housing that is scratch, impact and corrosion resistant, making it suitable for use in harsh environments. When the cable mount connector is connected to the panel mount connector it is absolutely EMC resistant, this is especially important for the transmission of sensitive BUS signals and also allows fast assembly. The lip seal between the hood and the bottom part of the housing is inset to provide better protection against mechanical damage. The compact design ensures space can be saved in systems.
Epic Ultra Series - H-B
Specifications
Attribute | Value |
---|---|
Series | H-BE |
Type | Connector Housing |
Number of Contacts | 16 |
Mounting Type | Bulkhead |
Number of Rows | 2 |
Gender | Hermaphroditic |
- RS Stock No.:
- 763-7674
- Mfr. Part No.:
- 70250217
- Manufacturer:
- Epic Contact