Weller Desoldering Gun Tip for use with MX-5000, CV-5200 Systems, CV-H5-DS Hand Pieces, MX-DS1, MX-500, MX-5200
- RS Stock No.:
- 764-2923
- Mfr. Part No.:
- T0051325899
- Manufacturer:
- Weller
Subtotal (1 unit)*
€22.36
(exc. VAT)
€27.50
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.36 |
*price indicative
- RS Stock No.:
- 764-2923
- Mfr. Part No.:
- T0051325899
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Desoldering Gun Tip | |
| For Use With | MX-5000, CV-5200 Systems, CV-H5-DS Hand Pieces, MX-DS1, MX-500, MX-5200 | |
| Tip Series | XDS | |
| Tip Shape | Straight Conical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Desoldering Gun Tip | ||
For Use With MX-5000, CV-5200 Systems, CV-H5-DS Hand Pieces, MX-DS1, MX-500, MX-5200 | ||
Tip Series XDS | ||
Tip Shape Straight Conical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Weller XDS Series Desoldering Nozzles
Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923
Features and Benefits:
• High-quality desoldering nozzles from Weller
• For use with WXDP 120 Soldering irons
• Threadless design desoldering tiplets
• Do not seize to a soldering iron
• Excellent thermal transfer
• Quick and easy to replace
• Various sizes available
FAQs:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
DX series nozzles are thread less.
Tips
Related links
- Weller Desoldering Gun Tip for use with MX-5200 CV-5200 Systems MX-500, MX-DS1
- Weller Desoldering Gun Tip for use with CV-5200 Systems CV-H5-DS Hand Pieces MX-500, MX-DS1
- Weller Desoldering Gun Tip for use with MX-DS1 MX-500 MX-5200, MX-5000
- Metcal Desoldering Gun Tip for use with MX-5000 CV-H5-DS Hand Pieces MX-500, MX-DS1
- Weller Desoldering Gun Tip for use with MX-500 MX-DS1 MX-5200, MX-5000
- Metcal Desoldering Gun Tip for use with CV-H5-DS Hand Pieces MX-DS1 MX-500, MX-5000
- Metcal Desoldering Gun Tip for use with MX-5200 MX-DS1 MX-500, CV-H5-DS Hand Pieces
- Metcal SMC-7HF6020S 2.03 mm Hoof Soldering Iron Tip for use with Metcal CV-5200 MX-500, MX-5200 and MX-5200
