Siemens 2 Step Foot Switch - 2 NO/2 NC Metal 16 A Contact Current
- RS Stock No.:
- 764-4073
- Distrelec Article No.:
- 304-02-185
- Mfr. Part No.:
- 3SE2924-3AA20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€335.05
(exc. VAT)
€412.11
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.05 |
*price indicative
- RS Stock No.:
- 764-4073
- Distrelec Article No.:
- 304-02-185
- Mfr. Part No.:
- 3SE2924-3AA20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Configuration | 2 NO/2 NC | |
| Product Type | Foot Switch | |
| Series | SIRIUS | |
| Switch Operation | 2 Step | |
| Housing Material | Metal | |
| Push Button Material | Thermoplastic | |
| Contact Current | 16A | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Cover | Yes | |
| Length | 264mm | |
| Width | 70 mm | |
| Depth | 140mm | |
| Standards/Approvals | CSA, CE, ESA | |
| Housing Colour | Black | |
| Number of Pedals | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Configuration 2 NO/2 NC | ||
Product Type Foot Switch | ||
Series SIRIUS | ||
Switch Operation 2 Step | ||
Housing Material Metal | ||
Push Button Material Thermoplastic | ||
Contact Current 16A | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Cover Yes | ||
Length 264mm | ||
Width 70 mm | ||
Depth 140mm | ||
Standards/Approvals CSA, CE, ESA | ||
Housing Colour Black | ||
Number of Pedals 1 | ||
Siemens Foot Switch, 240N Actuating Force, 16A Operating Current - SIRIUS Series - 3SE2924-3AA20
To boost user safety in your workplace, install this foot switch from Siemens. In emergency situations, you can immediately break the attached circuit to turn off machinery by simply pressing the pedal with your foot. A plastic guard on top of the switch prevents anyone from stepping on it by accident, while a low actuating force of just 240N means it's simple to operate. You'll often find unit likes used with coil winding machines and industrial sewing machines, as well as photo lab equipment and conveyor belts.
Features & Benefits
• Wide operating temperature range between -25°C and +80°C for use in demanding environments
• Aluminium housing is resistant to impact and corrosion, so is safe to use in harsh environments
• Compact dimensions of 138 (H) x 156 (W) x 265mm (D) take up minimal space in your system
Can I use this foot switch in damp or dusty environments?
Yes, this foot switch has an IP65 rating, meaning it's dust-tight and protected against low-pressure water jets. This makes it a good choice for use in areas where exposure to dirt and moisture is likely.
Related links
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 1 Step Foot Switch - 2 NO/2 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Plastic 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 2 Step Foot Switch - 1 NO/1 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 1 NO/2 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Contact Block for 2-Step Foot Switch
- Siemens Momentary Foot Switch - 2 NO/2 NC Metal 6 A Contact Current
