Siemens 3SE7 Rope Pull Switch, 25m, NO/NC, Straight
- RS Stock No.:
- 764-4304
- Mfr. Part No.:
- 3SE7150-2DD04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€240.00
(exc. VAT)
€295.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €240.00 |
*price indicative
- RS Stock No.:
- 764-4304
- Mfr. Part No.:
- 3SE7150-2DD04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Normal State Configuration | NO/NC | |
| Cable Length | 25m | |
| Mounting Orientation | Straight | |
| IP Rating | IP65 | |
| Series | 3SE7 | |
| Range | SIRIUS | |
| Length | 164.5mm | |
| Width | 52mm | |
| Depth | 74.5mm | |
| Housing Material | Aluminium Alloy | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 400V | |
| Dimensions | 164.5 x 52 x 74.5mm | |
| Maximum Current | 6A | |
| Conduit Entry | M20 x 1.5 | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Normal State Configuration NO/NC | ||
Cable Length 25m | ||
Mounting Orientation Straight | ||
IP Rating IP65 | ||
Series 3SE7 | ||
Range SIRIUS | ||
Length 164.5mm | ||
Width 52mm | ||
Depth 74.5mm | ||
Housing Material Aluminium Alloy | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 400V | ||
Dimensions 164.5 x 52 x 74.5mm | ||
Maximum Current 6A | ||
Conduit Entry M20 x 1.5 | ||
Maximum Operating Temperature +70°C | ||
