- RS Stock No.:
- 764-5723
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 764-5723
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS-E0242 Fume Extraction Unit
The RS-E0242 is our cost effective high vacuum extraction system for professional applications. Robust design and high efficiency filtering system guarantee long life and best in class noise level.
The RS-E0242 is a light weight and portable fume extraction system, which runs from compressed air rather than an electric supply. This venture system requires 6 bar of air and is capable of extracting fume from 2 operators.
The RS-E0242 high vacuum extraction system is designed to extract and filter fumes and debris through small bore hoses and attachments.
Ideally suited for soldering iron tip extraction, vac pens and any application requiring close proximity, micro extraction.
The RS-E0242 is a light weight and portable fume extraction system, which runs from compressed air rather than an electric supply. This venture system requires 6 bar of air and is capable of extracting fume from 2 operators.
The RS-E0242 high vacuum extraction system is designed to extract and filter fumes and debris through small bore hoses and attachments.
Ideally suited for soldering iron tip extraction, vac pens and any application requiring close proximity, micro extraction.
Standard features:
Compact design
High vacuum pumps
Low noise level
3 stage filtration
High vacuum pumps
Low noise level
3 stage filtration
Technical data:
Dimensions (HxWxD): 380 x 260 x 260mm
Cabinet construction: Powder coated mild steel
Airflow/Pressure: 90m³/hr / 20mbar
Noise Level: < 54dBA at typical operating speed
Weight: 7kg
Duct size: 50mm
Duct run: 3mtrs
Cabinet construction: Powder coated mild steel
Airflow/Pressure: 90m³/hr / 20mbar
Noise Level: < 54dBA at typical operating speed
Weight: 7kg
Duct size: 50mm
Duct run: 3mtrs
Typical Applications:
Soldering
Tip soldering
Rework
Lead free
Tip soldering
Rework
Lead free
Package Includes:
RS-E0242 extraction unit
1 x Pre filter pad
1 x Combined HEPA/Gas filter
1.5m Compressed air connection hose
1 x Pre filter pad
1 x Combined HEPA/Gas filter
1.5m Compressed air connection hose
RS, Professionally Approved Products, gives you professional quality parts across all products categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.
Specifications
Attribute | Value |
---|---|
Model Number | TVT2 |
Pre Filter Type | F7 96% @ 2 microns |
Filter Type | HEPA H13 |
Main Filter Type | H14 99.997% @ 0.3 microns |
Noise Level | 48dB(A) |
Weight | 3kg |
ESD Safe | No |
Remote Control | No |
Depth | 150mm |
Height | 170mm |
Width | 170mm |
Filter Full Alarm | No |
Maximum Airflow Rate | 26m³/h |
Speed Setting | No |
Maximum Users | 2 |
Extraction Type | Tip |
- RS Stock No.:
- 764-5723
- Manufacturer:
- RS PRO