- RS Stock No.:
- 764-5818
- Mfr. Part No.:
- COOL500EC-230
- Manufacturer:
- ebm-papst
79 In stock for delivery within 2 working days
Added
Price Each
€1,378.01
(exc. VAT)
€1,694.95
(inc. VAT)
Units | Per unit |
1 + | €1,378.01 |
- RS Stock No.:
- 764-5818
- Mfr. Part No.:
- COOL500EC-230
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ebm-papst Heavy Duty Fan
The ebm-papst EC Aura heavy-duty fan provides an airflow of 7250m³/h. It is designed with a variable speed controller, the airflow can be tailored to offer gentle cooling through to high power blowing. The EC Aura provides an adjustable, energy-efficient, low noise temporary traditional cooling solution. It has a supply voltage rating of 230VAC.
Features and Benefits
The adjustable tilt angle of 180°
ebm-papst GreenTech energy-efficient EC fan
Robust polyethylene moulding
Rubber wheels and a convenient handle for easy positioning
Extrusion coated polypropylene impellor
Heavy-duty powder-coated wheeled frame for effortless positioning
Maintenance-free motor
Plug type schuko plug
Noise level is 67dB
ebm-papst GreenTech energy-efficient EC fan
Robust polyethylene moulding
Rubber wheels and a convenient handle for easy positioning
Extrusion coated polypropylene impellor
Heavy-duty powder-coated wheeled frame for effortless positioning
Maintenance-free motor
Plug type schuko plug
Noise level is 67dB
Applications
Industrial sites
Communicationercial sites
Communicationercial sites
Specifications
Attribute | Value |
---|---|
Air Flow | 7250m³/h |
Fan Type | Floor, Heavy Duty |
Plug Type | Type F - Schuko plug |
Supply Voltage | 230 V |
Dimensions | 943 x 805.4 x 471.3mm |
Depth | 471.3mm |
Height | 943mm |
Width | 805mm |
Noise Level | 67dB(A) |
Maximum Current | 2.2A |
Series | EC Aura |
- RS Stock No.:
- 764-5818
- Mfr. Part No.:
- COOL500EC-230
- Manufacturer:
- ebm-papst