TE Connectivity Black Protective Cap IP65 for use with Motorman Hybrid Connector

Bulk discount available

Subtotal (1 unit)*

€25.26

(exc. VAT)

€31.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€25.26
25 - 74€20.98
75 - 199€19.45
200 - 399€18.19
400 +€16.93

*price indicative

RS Stock No.:
765-8729
Mfr. Part No.:
1108847-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Protective Cap

Product Type

Connector Accessory

IP Rating

IP65

For Use With

Motorman Hybrid Connector

Colour

Black

Material

Zinc Alloy

Series

HG-Q5

Standards/Approvals

No

TE Connectivity Motorman Hybrid Connector Protective Covers and Seals


Protective covers and seals for the Motorman hybrid connector.

Stock number 765-8729 is a protection cap assembly consisting of 1 x PA66-GF25 protective cab and 1 x TVP 55 black seal system

Stock number 765-8741 is a protection cover

TE Connectivity Motorman Hybrid Connectors


Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration

Features and Benefits


• 2 x cat 5e connectors for fast data transmission

• Utilizes MCON interconnection system with multiple contact points

• Available with robust metal enclosure for industrial environments

• IP65 rated for use in harsh environments

• Inserts with customized coding features to avoid connector displacement

• 360° braid shielding to prevent EMC interference.

• Easy open side enclosure offers diagnostic access

• Safe and easy configuration

• Shrouded version available for use in cabinet applications

Product Application Information


Typical applications for these Motorman hybrid connectors include I/O connections on decentralized servo motors and AC servo motors with PCB. Other applications include, drives (amplifiers), packaging, assembly, woodworking or food processing machines and distributed inverters.

Related links