MH Connectors Insertion & Extraction Tool, MH Series, Crimp Contact, Extraction & Insertion Tool Contact
- RS Stock No.:
- 765-9426
- Distrelec Article No.:
- 110-71-839
- Mfr. Part No.:
- MHDRB-MC
- Manufacturer:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
€170.02
(exc. VAT)
€209.12
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 June 2026
- Plus 5 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €170.02 |
| 25 - 74 | €154.57 |
| 75 - 199 | €150.38 |
| 200 - 399 | €146.42 |
| 400 + | €142.67 |
*price indicative
- RS Stock No.:
- 765-9426
- Distrelec Article No.:
- 110-71-839
- Mfr. Part No.:
- MHDRB-MC
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Contact Type | Crimp | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Extraction & Insertion Tool | |
| Series | MH | |
| Overall Length | 163mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Contact Type Crimp | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Extraction & Insertion Tool | ||
Series MH | ||
Overall Length 163mm | ||
Standards/Approvals No | ||
Crimp and Insertion / Extraction Tools - MH Connectors
The Hand Crimp Tool from MH Connectors, stock number 765-9426 , is used for Crimp Contacts stock numbers 719-5833 and 719-5824 with a limiting Wire Size of 22-26 AWG only.
The Insertion and Extraction Tool from MH Connectors, stock number 765-9435 , is used for Crimp Contacts stock numbers 719-5833 and 719-5824 .
Related links
- MH Connectors Insertion & Extraction Tool Pin Contact Contact size
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact
- JAE Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Huber+Suhner Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- HARTING Insertion & Extraction Tool Crimp Contact Contact size 1.7 mm
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22 AWG
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 16 AWG
