MH Connectors MHDM 9 Way Straight D-Sub Connector

Bulk discount available

Subtotal (1 unit)*

€9.05

(exc. VAT)

€11.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 541 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 06 May 2026
  • Plus 200 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€9.05
25 - 74€8.17
75 - 199€7.27
200 - 399€6.34
400 +€5.90

*price indicative

RS Stock No.:
765-9472
Distrelec Article No.:
110-71-885
Mfr. Part No.:
MHDM9-DB9P-K
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Straight

Housing Material

Steel

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

MHDM

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

D-Sub Connector Kits with Straight Metal Hoods and Metalized Inserts


These Kits of MH Connectors D-Sub MHDM Series are straight 180° Die Cast Zinc nickel plated backshells and metallized compression inserts with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDM Series Kits are Gold plated with the Solder Bucket terminations being either Tin or Gold plated.

Stock numbers 765-9472 , 765-9476 , 765-9482 , 765-9491 , 765-9508 and 765-9501 have stamped contacts.

Stock numbers 765-9485 , 765-9488 , 765-9494 , 765-9498 , 765-9505 and 765-9514 have machined contacts.

The Kits comprise of:

2 Backshell halves

2 Strain Relief Screws

2 Strain Relief Clamps

2 Housing screws

2 4-40 Thumbscrews

1 Set of metallized plastic inserts for 6.2, 8.2 and 10.2 mm diameter cable (Note maximum cable diameter is 13 mm)

D-Sub Connector Kits - MH


A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Related links