MH Connectors MHDM 15 Way Straight D-Sub Connector

Bulk discount available

Subtotal (1 unit)*

€4.25

(exc. VAT)

€5.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24€4.25
25 - 74€3.71
75 - 199€3.19
200 - 399€2.87
400 +€2.56

*price indicative

RS Stock No.:
765-9491
Distrelec Article No.:
303-89-994
Mfr. Part No.:
MHDM15-DB15S-K
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

MHDM

Contact Material

Copper Alloy

D-Sub Connector Kits with Straight Metal Hoods and Metalized Inserts


These Kits of MH Connectors D-Sub MHDM Series are straight 180° Die Cast Zinc nickel plated backshells and metallized compression inserts with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDM Series Kits are Gold plated with the Solder Bucket terminations being either Tin or Gold plated.

Stock numbers 765-9472 , 765-9476 , 765-9482 , 765-9491 , 765-9508 and 765-9501 have stamped contacts.

Stock numbers 765-9485 , 765-9488 , 765-9494 , 765-9498 , 765-9505 and 765-9514 have machined contacts.

The Kits comprise of:

2 Backshell halves

2 Strain Relief Screws

2 Strain Relief Clamps

2 Housing screws

2 4-40 Thumbscrews

1 Set of metallized plastic inserts for 6.2, 8.2 and 10.2 mm diameter cable (Note maximum cable diameter is 13 mm)

D-Sub Connector Kits - MH


A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Related links