MH Connectors D45ZK 15 Way Straight Screw D-Sub Connector, with Assembly Hardware Female
- RS Stock No.:
- 765-9533
- Mfr. Part No.:
- D45ZK15-DM15S-K
- Manufacturer:
- MH Connectors
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €8.02 |
| 25 - 74 | €7.25 |
| 75 - 199 | €6.41 |
| 200 - 399 | €5.64 |
| 400 + | €5.22 |
*price indicative
- RS Stock No.:
- 765-9533
- Mfr. Part No.:
- D45ZK15-DM15S-K
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | DA15 | |
| Mounting Hardware | Assembly Hardware | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Series | D45ZK | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D DA15 | ||
Mounting Hardware Assembly Hardware | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Series D45ZK | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- GB
D-Sub Connector Kits with Angled Metal Hoods
These Kits of MH Connectors D-Sub MHD45ZK Series have 45° angled Die Cast Zinc nickel plated backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHD45ZK Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
Stock numbers available:
765-9517 Plug kit 9 way stamped contacts
765-9511 Socket kit 9 way stamped contacts
765-9527 Plug kit 15 way stamped contacts
765-9536 Socket kit 15 way stamped contacts
765-9542 Plug kit 25 way stamped contacts
765-9545 Socket kit 25 way stamped contacts
765-9520 Plug kit 9 way machined contacts
765-9523 Socket kit 9 way machined contacts
765-9539 Plug kit 15 way machined contacts
765-9533 Socket kit 15 way machined contacts
765-9549 Plug kit 25 way machined contacts
765-9558 Socket kit 25 way machined contacts
The Kits comprise of:
2 Backshell halves
2 4-40 Thumbscrews (except the 9 way which only has one on the none cable entry side)
2 Housing screws
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable
1 Set of compression inserts for 11, 12.5, 14 and 15 mm diameter cable (Note maximum cable diameter is 13 mm)
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
Related links
- MH Connectors D45ZK 15 Way Straight Screw D-Sub Connector, with Assembly Hardware Female
- MH Connectors D45ZK 15 Way Straight Screw D-Sub Connector, with Assembly Hardware Male
- MH Connectors D45ZK 9 Way Straight Screw D-Sub Connector, with Assembly Hardware Female
- MH Connectors D45ZK 25 Way Straight Screw D-Sub Connector, with Assembly Hardware Female
- MH Connectors D45ZK 15 Way Straight D-Sub Connector
- MH Connectors D45ZK 25 Way Straight Screw D-Sub Connector, with Assembly Hardware Male
- MH Connectors D45ZK 9 Way Straight Screw D-Sub Connector, with Assembly Hardware Male
- MH Connectors MHDTZK 15 Way Straight D-Sub Connector
