Bulgin PXP6034/B Series RJ45 Connector Male, Cable, Cat5e STP Shield Straight 1 Port 8 Way
- RS Stock No.:
- 765-9684
- Distrelec Article No.:
- 110-84-960
- Mfr. Part No.:
- PXP6034/B
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€40.87
(exc. VAT)
€50.27
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €40.87 |
| 15 - 49 | €36.86 |
| 50 - 99 | €31.19 |
| 100 - 249 | €26.77 |
| 250 + | €25.14 |
*price indicative
- RS Stock No.:
- 765-9684
- Distrelec Article No.:
- 110-84-960
- Mfr. Part No.:
- PXP6034/B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | STP | |
| Orientation | Straight | |
| IP Rating | IP66, IP68, IP69K | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Depth | 10m | |
| Hazardous Area Certification | No | |
| Length | 78.4mm | |
| Standards/Approvals | No | |
| Series | PXP6034/B | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type STP | ||
Orientation Straight | ||
IP Rating IP66, IP68, IP69K | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 70°C | ||
Depth 10m | ||
Hazardous Area Certification No | ||
Length 78.4mm | ||
Standards/Approvals No | ||
Series PXP6034/B | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 6000 Series Ethernet Re-Wireable Flex Connectors, Plastic
Bulgin Buccaneer, 6000 series re-wireable ethernet flex connector, is a robust waterproof harsh environment circular connector suitable for a wide range of dust and water borne environments, with a durable thermo plastic construction . This Bulgin Buccaneer re-wireable flex ethernet circular connectors features a push-pull, secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, with a data rate of up to 100MHz.
30 degree twist locking
Rewireable flex connector supplied with shielded RJ45
Note
Mates with 765-9785 and 765-9794 . Utilises sealing cap 765-9808
Related links
- Bulgin PXM6034/B Series RJ45 Connector Male Cat5e STP Shield Straight 1 Port 8 Way
- Hirose TM21P Series RJ45 Connector Male Cat5e STP Shield Straight 1 Port 8 Way
- Bulgin PXP6037/2M00 Series RJ45 Connector Male Cat5e S/FTP Shield Straight 1 Port 8 Way
- Bulgin PXP6037/3M00 Series RJ45 Connector Male Cat5e S/FTP Shield Straight 1 Port 8 Way
- Bulgin PXP6037/5M00 Series RJ45 Connector Male Cat5e S/FTP Shield Straight 1 Port 8 Way
- Amphenol Industrial LTW Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
- Amphenol Industrial MOD JACK Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
