- RS Stock No.:
- 766-0381
- Mfr. Part No.:
- 041518080
- Manufacturer:
- Rose
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each
€92.30
(exc. VAT)
€113.53
(inc. VAT)
Units | Per unit |
1 - 4 | €92.30 |
5 + | €88.54 |
- RS Stock No.:
- 766-0381
- Mfr. Part No.:
- 041518080
- Manufacturer:
- Rose
Legislation and Compliance
Product Details
ROSE Grey Die-Cast Aluminium Enclosure, 150mm Height, 180mm Width - Aluform Series - 04151808
Safely house your industrial equipment in this enclosure from ROSE. Its die-cast aluminium body is resistant to wear and impact, making it safe for use in demanding environments. It comes with captive screws for easy assembly of the lid and the base. As the screws are made from stainless steel, they're corrosion-resistant for an extended service life. They also help to prevent unauthorised personnel from tampering with your equipment. This unit features a polyurethane gasket to keep contaminants out. The gasket has a universal tongue-and-groove seal system for ease of assembly.
Features & Benefits
Wide operating temperature range between -60°C and +130°C to withstand harsh environments
Wall thickness of 3mm for added durability
Four earthing screws to deflect irregular electrical current
IP66 rating indicates the enclosure is protected against dust and high-pressure jets of water
Wall thickness of 3mm for added durability
Four earthing screws to deflect irregular electrical current
IP66 rating indicates the enclosure is protected against dust and high-pressure jets of water
Applications
Railway stations
Traffic management
Energy industry
Assembly plants
Traffic management
Energy industry
Assembly plants
How do I mount this enclosure?
You can mount this enclosure by fitting it on a DIN rail, so it's simple to install and doesn't require any complex tools.
Approvals
DIN1725; DIN 40050; DIN 50014
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 180 mm |
External Height | 180 mm |
External Width | 150 mm |
External Dimensions | 180 x 150 x 81mm |
Range | Aluminium Enclosure |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Shielded | No |
Hazardous Area Certification | Lloyds Register, Maritime Register, UL 508 |
Series | Aluform |
Number Of Knockouts | 0 |
Weight | 1100g |
Transparent Door | No |
IK Rating | IK09 |
RAL Code | RAL 7038 |
Gasket Material | Polyurethane |