Samtec TSW Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 767-1044
- Mfr. Part No.:
- TSW-110-08-L-S
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 unit)*
€0.85
(exc. VAT)
€1.05
(inc. VAT)
In Stock
- Plus 73 unit(s) shipping from 27 April 2026
- Plus 89 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.85 |
| 10 - 24 | €0.78 |
| 25 - 99 | €0.70 |
| 100 - 499 | €0.60 |
| 500 + | €0.50 |
*price indicative
- RS Stock No.:
- 767-1044
- Mfr. Part No.:
- TSW-110-08-L-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSW | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 7.6A | |
| Number of Contacts | 10 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 5.08mm | |
| Contact Gender | Male | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | No | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSW | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 7.6A | ||
Number of Contacts 10 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 5.08mm | ||
Contact Gender Male | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals No | ||
Voltage 550V | ||
Samtec TSW Series Pin Header, Through Hole Mounting, 1 Row - TSW-110-08-L-S
This Samtec Pin Header is a versatile board to board and wire to board connector with a 2.54mm pitch. It offers high performance and reliability for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Gold-plated contacts for superior conductivity and durability
• Through hole mounting for secure and stable connection
• Phosphor bronze construction for excellent corrosion resistance
• High voltage rating of 550V for safe and efficient operation
Applications
• Ideal for use in power supply units
• Suitable for industrial control systems
• Can be used for automation equipment
Can it handle high voltage applications?
Yes, it has a voltage rating of 550V for safe operation.
Will it provide a secure connection?
It offers through hole mounting for a stable and reliable connection.
Is it suitable for automation equipment?
Yes, it is reliable for use in automation systems.
Can it be used in industrial control systems?
Yes, it is suitable for industrial control applications.
Does it require any special maintenance?
No, it is designed for long-term durability and reliability.
Related links
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
