Kimberly Clark Blue Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash
- RS Stock No.:
- 767-2946
- Mfr. Part No.:
- 96900
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 767-2946
- Mfr. Part No.:
- 96900
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
KleenGuard A50 Breathable Splash & Particle Protection Hooded Coveralls 96900 - Blue, XL
KleenGuard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions. With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, these coveralls are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:• Type 5 Particle protection• Type 6 Limited splash protection• EN1073-2 Radioactive dust• EN1149 Anti-staticIdeal for users working in chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas. For other coverall sizes, see product codes 96870, 96880, 96890, 96910 and 96920. Also available in white, see product codes 96810, 96820, 96830, 96840, 96850 and 96860. blue coverall, XL
Features and Benefits
X Large, blue coverall
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, low lint and treated to be antistatic - to EN 1149-5.
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, low lint and treated to be antistatic - to EN 1149-5.
Available sizes;
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96880 - PPE - Medium, Blue Protective Coveralls
RS stock no: 7672949
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96890 - PPE - Large, Blue Protective Coveralls
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96890 - PPE - Large, Blue Protective Coveralls
RS stock no: 7672942
Standards
CE0120, Type 5, Type 6, EN1149-1
Attribute | Value |
---|---|
Size | XL |
Material Properties | Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free |
Colour | Blue |
Style | Disposable overalls |
Gender | Unisex |
Length | 182 → 188cm |
Chest Size | 120 to 128cm |
Material | Polypropylene |
Hooded | Yes |
Series | KleenGuard® A50 |
Standards Met | CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection |
- RS Stock No.:
- 767-2946
- Mfr. Part No.:
- 96900
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
KleenGuard A50 Breathable Splash & Particle Protection Hooded Coveralls 96900 - Blue, XL
KleenGuard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions. With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, these coveralls are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:• Type 5 Particle protection• Type 6 Limited splash protection• EN1073-2 Radioactive dust• EN1149 Anti-staticIdeal for users working in chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas. For other coverall sizes, see product codes 96870, 96880, 96890, 96910 and 96920. Also available in white, see product codes 96810, 96820, 96830, 96840, 96850 and 96860. blue coverall, XL
Features and Benefits
X Large, blue coverall
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, low lint and treated to be antistatic - to EN 1149-5.
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, low lint and treated to be antistatic - to EN 1149-5.
Available sizes;
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96880 - PPE - Medium, Blue Protective Coveralls
RS stock no: 7672949
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96890 - PPE - Large, Blue Protective Coveralls
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96890 - PPE - Large, Blue Protective Coveralls
RS stock no: 7672942
Standards
CE0120, Type 5, Type 6, EN1149-1
Attribute | Value |
---|---|
Size | XL |
Material Properties | Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free |
Colour | Blue |
Style | Disposable overalls |
Gender | Unisex |
Length | 182 → 188cm |
Chest Size | 120 to 128cm |
Material | Polypropylene |
Hooded | Yes |
Series | KleenGuard® A50 |
Standards Met | CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection |