Samtec SS Series Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 unit)*

€0.54

(exc. VAT)

€0.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19€0.54
20 - 74€0.46
75 - 299€0.38
300 - 599€0.36
600 +€0.32

*price indicative

Packaging Options:
RS Stock No.:
767-9707
Mfr. Part No.:
SS-104-T-2-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Number of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Series

SS

Contact Material

Beryllium Copper

Pitch: .100" (2.54 mm)

Contact System: Beryllium copper contact in machined shell

Application: Single row to 32 positions